- RS Stock No.:
- 354-2888
- Mfr. Part No.:
- M-2011
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-2888
- Mfr. Part No.:
- M-2011
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Miniature Toggle Switches
Epoxy sealed terminals, high torque bushings, anti-jamming levers and stainless steel housings
Solder lug terminals
Solder lug terminals
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-None-Off |
Contact Current Rating | 3 A@ 250 V ac, 6 A@ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 12.5mm |
Actuator Length | 10.5mm |
Actuator Material | Chromium Plated Brass |
Contact Material | Silver Plate |
Contact Resistance | 10mΩ |
Panel Cut Out Size | 12.5mm |
Mechanical Life | 100000Operations |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |