- RS Stock No.:
- 354-2670
- Mfr. Part No.:
- B-13AH
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-2670
- Mfr. Part No.:
- B-13AH
- Manufacturer:
- NKK Switches
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toggle Switch B Series (Anti-Static Type)
Anti-static bushing and support bracket
PC board can be grounded (Excluding straight terminal)
Pitch between terminals 2.54mmxn
Completely washable - high ingress protection construction
High contact reliabilty through US patented contact mechanism
Certification: IECQ
Washing conditions: 5 minutes max in 10cm deep bath
PC board can be grounded (Excluding straight terminal)
Pitch between terminals 2.54mmxn
Completely washable - high ingress protection construction
High contact reliabilty through US patented contact mechanism
Certification: IECQ
Washing conditions: 5 minutes max in 10cm deep bath
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Contact Current Rating | 100 mA @ 28 V ac/dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Illuminated | Yes |
Actuator Length | 10mm |
Actuator Material | Brass |
Contact Resistance | 50mΩ |
Contact Material | Gold Plated Phosphor Bronze |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |