- RS Stock No.:
- 124-5950
- Mfr. Part No.:
- S41
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 124-5950
- Mfr. Part No.:
- S41
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NKK Switches - S Series Medium / High Capacity Standard Size Toggle Switches
The NKK S Series of Medium / High Capacity Toggle Switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application. The NKK Series are the longest proven traditional series of toggle switches.
Specifications
Attribute | Value |
---|---|
Contact Configuration | 4PST |
Switch Operation | Latching |
Contact Current Rating | 20 A @ 30 V dc, 25 A @ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 12.5mm |
Actuator Length | 17.5mm |
Actuator Material | Chrome Plated Brass |
Voltage Rating | 30 V dc, 250 V ac |
Panel Cut Out Size | 12.5 (Dia.)mm |
Contact Resistance | 10mΩ |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -10 → +70°C |
Standards Met | CSA Recognised, cULus Recognised, UL Recognised |
Minimum Operating Temperature | -10°C |
Mechanical Life | 50000Operations |