- RS Stock No.:
- 570-085
- Mfr. Part No.:
- 0133.0101
- Manufacturer:
- Marquardt
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 570-085
- Mfr. Part No.:
- 0133.0101
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Toggle Switch, Series 0133
Robust 2-pin toggle switch
Centrally secured with M12 nut
Contact spacing ≥ 3 mm
Centrally secured with M12 nut
Contact spacing ≥ 3 mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | Latching |
Contact Current Rating | 2 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 12mm |
Actuator Length | 12.5mm |
Actuator Material | Polyamide |
Contact Material | Silver Plated Copper Zinc |
Panel Cut Out Size | 12mm |
Mechanical Life | 50000Operations |