- RS Stock No.:
- 885-8898
- Mfr. Part No.:
- CPMCTNC1
- Manufacturer:
- Cinch
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR21.815
Units | Per Unit | Per Pack* |
10 + | MYR21.815 | MYR218.15 |
*price indicative |
- RS Stock No.:
- 885-8898
- Mfr. Part No.:
- CPMCTNC1
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TNC Crimp Connectors
Cinch Connectivity series of TNC crimp connectors.
Cinch TNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |