- RS Stock No.:
- 713-1132
- Mfr. Part No.:
- 1057780-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 30/09/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR307.23
Units | Per Unit |
1 - 14 | MYR307.23 |
15 - 49 | MYR300.79 |
50 - 99 | MYR291.79 |
100 - 249 | MYR284.59 |
250 + | MYR278.35 |
- RS Stock No.:
- 713-1132
- Mfr. Part No.:
- 1057780-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm Flange Mount TNC Jack Receptacle
50 ohm flange mount TNC jack receptacle with a straight nickel plated brass body, solder cable termination and PTFE dielectric. This 50 ohm flange mount TNC jack receptacle has a PTFE dielectric and a gold plated contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - TNC Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Copper |