- RS Stock No.:
- 122-2181
- Mfr. Part No.:
- 108649
- Manufacturer:
- Rosenberger
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR102.09
Units | Per Unit |
1 - 4 | MYR102.09 |
5 - 9 | MYR99.96 |
10 - 24 | MYR96.91 |
25 - 49 | MYR94.56 |
50 + | MYR92.52 |
- RS Stock No.:
- 122-2181
- Mfr. Part No.:
- 108649
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger TNC 50Ω Cable Mount Plugs
From Rosenberger, a series of superior quality 50 Ω TNC cable mount plugs. This range of TNC plugs have brass bodies and gold plated brass centre contacts. These male TNC connectors feature a threaded screw lock coupling making them ideal for applications in high vibration areas.
Features and Benefits
Frequency range DC to 10 GHz
Interface according to IEC 60169-17, MIL-PRF-39012, DIN EN 122200
Threaded screw coupling for high vibration environments
Interface according to IEC 60169-17, MIL-PRF-39012, DIN EN 122200
Threaded screw coupling for high vibration environments
Applications
Antennas
Industrial
Wireless
Military
Broadband
Industrial
Wireless
Military
Broadband
Rosenberger 50Ω TNC Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG213 |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | DC to 10GHz |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |