Timing Belt, 69 Teeth, 345mm Length, 15mm Width
- RS Stock No.:
- 179-201
- Mfr. Part No.:
- 345 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
MYR59.43
Temporarily out of stock - back order for despatch 15/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR59.43 |
**price indicative
Related links
- Timing Belt 345mm Length, 25mm Width
- Timing Belt 345mm Length, 9mm Width
- Timing Belt 207mm Length, 15mm Width
- OPTIBELT 345 3M 15 Timing Belt 345mm Length, 15mm Width
- OPTIBELT 345 3M 9 Timing Belt 345mm Length, 9mm Width
- OPTIBELT 32 T10 / 690 AP Timing Belt 690mm Length, 32mm Width
- Timing Belt 207mm Length, 6mm Width
- OPTIBELT 12 T10 / 690 Timing Belt 690mm Length, 12mm Width