Omron H3CA Series DIN Rail, Panel Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 9990h, 1-Function, DPDT
- RS Stock No.:
- 825-4551
- Mfr. Part No.:
- H3CA-8-AC24
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 825-4551
- Mfr. Part No.:
- H3CA-8-AC24
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
H3CA Solid State Timer
The H3CA series solid state timers benefit from being standard DIN sized (48x48mm, 45x75mm) making them possible alternatives where a current timer needs to be replaced. They have digital settings and an LCD display. They can also be connected to many existing circuits thanks to the wide voltage range and the fact they can be used on AC or DC circuits.
Eight operation modes selectable with one unit
Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
Four external signal inputs
On/Off indicator for control output and bar indicator for remaining time
Dual power supplies for free AC/DC
Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
Four external signal inputs
On/Off indicator for control output and bar indicator for remaining time
Dual power supplies for free AC/DC
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Mounting Type | DIN Rail, Panel Mount |
Mode of Operation | ON Delay |
Time Range | 0.1 s → 9990h |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 3A |
Maximum Voltage | 110 V dc, 240V ac |
Switch Configuration | DPDT |
Terminal Type | PCB Pin |
Power Supply | External |
Width | 48mm |
Maximum Operating Temperature | +55°C |
Series | H3CA |
Depth | 89mm |
Length | 48mm |
Minimum Operating Temperature | -10°C |
Time Delay | (Reset) 0.1s |
Contact Material | Silver Alloy |