- RS Stock No.:
- 812-7967
- Mfr. Part No.:
- PM4HS-H-DC12VW
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-7967
- Mfr. Part No.:
- PM4HS-H-DC12VW
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Power On-Delay Timer Relay, PM4H-S
Premium Power-On timer relay with 16 selectable ranges from 1 second to 500 hours supported.
Features of the PM4S series include:
Cost-effective price without sacrificing premium performance
Frontal IP65 panel rating option available
Short body of only 62.5mm
Built-in 8pin screw terminals
Multiple time ranges supported from 1 second to 500 hours
Cost-effective price without sacrificing premium performance
Frontal IP65 panel rating option available
Short body of only 62.5mm
Built-in 8pin screw terminals
Multiple time ranges supported from 1 second to 500 hours
Standards
Compliant with UL/CSA, CE & LLOYD
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12V dc |
Mounting Type | Panel Mount |
Mode of Operation | Power ON Delay |
Time Range | 1 s → 500h |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Terminal Type | 8-Pin Connector |
Switch Configuration | DPDT |
Power Supply | External |
Width | 72.5mm |
Depth | 48mm |
Maximum Operating Temperature | +50°C |
Length | 48mm |
Time Delay | 100ms |
Minimum Operating Temperature | -10°C |
Contact Material | Silver Alloy |