- RS Stock No.:
- 812-7863
- Mfr. Part No.:
- S1DXM-A2C10M-AC24V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-7863
- Mfr. Part No.:
- S1DXM-A2C10M-AC24V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Timer Delay Relay, S1DXM-A
Analog multi-range timer series which provides a cost-effective option without compromise on quality
Features of the S1DXM-M Series
Cost-effective pricing which allows for a premium quality product without the premium price
Cadmium-free contacts used
Easily adjustable time range thanks to front mounted switches
Frontal IP40 rating but can be raised to IP50 when used with protective cover ADX18008
Fixed power-ON delay operation mode
LED operational indicator for easy status recognition
Supports time ranges from 1 second to 10 hours
Cost-effective pricing which allows for a premium quality product without the premium price
Cadmium-free contacts used
Easily adjustable time range thanks to front mounted switches
Frontal IP40 rating but can be raised to IP50 when used with protective cover ADX18008
Fixed power-ON delay operation mode
LED operational indicator for easy status recognition
Supports time ranges from 1 second to 10 hours
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac |
Mounting Type | Panel Mount |
Mode of Operation | Power ON Delay |
Time Range | 0.05 s → 10min |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Time Increment | Minutes, Seconds |
Maximum Voltage | 26.4V ac |
Terminal Type | Socket |
Switch Configuration | DPDT |
Power Supply | External |
Minimum Voltage | 19.2V ac |
Width | 57.9mm |
Depth | 22.1mm |
Maximum Operating Temperature | +50°C |
Series | S1DXM |
Length | 28.5mm |
Time Delay | 0.1s |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -10°C |