- RS Stock No.:
- 781-2623
- Mfr. Part No.:
- 7012BC
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 781-2623
- Mfr. Part No.:
- 7012BC
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
7000 Series - Electropneumatic Timing Relay, on-delay
The 7000 Series is a range of industrial electropneumatic timing relay.
This series convinced by a calibrated timing head, a precision-wound potted coil and a snap-action switch assembly.
This series convinced by a calibrated timing head, a precision-wound potted coil and a snap-action switch assembly.
On-delay function
Oversized time-calibrated adjustment knobs
Markings visible from all angles
Inherent transient immunity
Available in 2-pole or 4-pole models
Surface-mount, panel-mount or octal plug-in mounting
Front terminals are Easy-to-Reach screw terminals, all on the face of the unit
Module assembly with timing head, coil assembly and switch-block are individual modules
Oversized time-calibrated adjustment knobs
Markings visible from all angles
Inherent transient immunity
Available in 2-pole or 4-pole models
Surface-mount, panel-mount or octal plug-in mounting
Front terminals are Easy-to-Reach screw terminals, all on the face of the unit
Module assembly with timing head, coil assembly and switch-block are individual modules
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Time Range | 1.5 → 15s |
Maximum Voltage | 240V ac |
Switch Configuration | DPDT |
Terminal Type | Screw |
Width | 65.3mm |
Depth | 2.832in |
Maximum Operating Temperature | +75°C |
Length | 4.523in |
Minimum Operating Temperature | -30°C |