- RS Stock No.:
- 776-3650
- Mfr. Part No.:
- A9E16068
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 19/07/2024, delivery within 4 working days from despatch date
Price Each
MYR1,194.10
Units | Per Unit |
---|---|
1 + | MYR1,194.10 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-3650
- Mfr. Part No.:
- A9E16068
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 Monitoring Relays
Range of relays for current, voltage and phase control, time delay relays with frontal regulation by trimmer and fault tripping indication
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPDT |
Width | 18mm |
Maximum Operating Temperature | +55°C |
Series | IRTH |
Better World Verification | Green Premium |
Length | 66mm |
Better World Product | Yes |
Time Delay | 0.1 → 360000s |
Minimum Operating Temperature | -5°C |