- RS Stock No.:
- 746-7009
- Mfr. Part No.:
- 1SVR730100R3100 CT-ERS.12S
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 07/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR526.44
Units | Per Unit |
1 - 24 | MYR526.44 |
25 - 49 | MYR515.41 |
50 + | MYR499.94 |
- RS Stock No.:
- 746-7009
- Mfr. Part No.:
- 1SVR730100R3100 CT-ERS.12S
- Manufacturer:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CT-ERS Series On Delay Timers
The CT-ERS Series is an electronic timer series from the CT-S range with true ON - delay and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of each manufacturer's part number.
Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
ON - Delay timer
10 time ranges selectable between 0.05 s → 300 h
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
2 LEDs for status indication
ON - Delay timer
10 time ranges selectable between 0.05 s → 300 h
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
2 LEDs for status indication
Approvals
UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick