Omron H5CN Series DIN Rail, Panel Mount, Surface Mount Timer Relay, 100 → 240V ac, 1-Contact, 1min, 1-Function
- RS Stock No.:
- 746-3874
- Mfr. Part No.:
- H5CN-YDN AC100-240
- Manufacturer:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-3874
- Mfr. Part No.:
- H5CN-YDN AC100-240
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 100 → 240 V ac, 24V ac | |
| Mounting Type | DIN Rail, Panel Mount, Surface Mount | |
| Mode of Operation | ON Delay | |
| Time Range | 1 min → 99 h 59min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Time Increment | Hours, Minutes | |
| Maximum Current | 3A | |
| Maximum Voltage | 250V ac | |
| Switch Configuration | SPDT | |
| Terminal Type | 8-Pin Connector | |
| Minimum Voltage | 5V dc | |
| Power Supply | External | |
| Width | 48mm | |
| Depth | 97.4mm | |
| Length | 48mm | |
| Minimum Current | 10mA | |
| Maximum Operating Temperature | +55°C | |
| Series | H5CN | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -10°C | |
| Time Delay | (External Reset) 0.02 s, (Power Off) 0.5s | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 100 → 240 V ac, 24V ac | ||
Mounting Type DIN Rail, Panel Mount, Surface Mount | ||
Mode of Operation ON Delay | ||
Time Range 1 min → 99 h 59min | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Time Increment Hours, Minutes | ||
Maximum Current 3A | ||
Maximum Voltage 250V ac | ||
Switch Configuration SPDT | ||
Terminal Type 8-Pin Connector | ||
Minimum Voltage 5V dc | ||
Power Supply External | ||
Width 48mm | ||
Depth 97.4mm | ||
Length 48mm | ||
Minimum Current 10mA | ||
Maximum Operating Temperature +55°C | ||
Series H5CN | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -10°C | ||
Time Delay (External Reset) 0.02 s, (Power Off) 0.5s | ||
- COO (Country of Origin):
- JP
