Omron H5CN Series DIN Rail, Panel Mount, Surface Mount Timer Relay, 100 → 240V ac, 1-Contact, 0.001 →

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
746-3849
Mfr. Part No.:
H5CN-XZNS AC100-240
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

100 → 240 V ac, 24V ac

Mounting Type

DIN Rail, Panel Mount, Surface Mount

Mode of Operation

ON Delay

Time Range

0.001 → 9.999s

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Current

0.1A

Maximum Voltage

30V dc

Terminal Type

8-Pin Connector

Width

48mm

Power Supply

External

Minimum Voltage

5V dc

Maximum Operating Temperature

+55°C

Length

48mm

Minimum Current

10mA

Depth

97.4mm

Series

H5CN

Time Delay

(External Reset) 0.02 s, (Power Off) 0.5s

Minimum Operating Temperature

-10°C

Contact Material

Gold Plated

COO (Country of Origin):
JP

H5CN Series Minature Quartz Timers