- RS Stock No.:
- 733-4921
- Mfr. Part No.:
- H3DKGACDC24240
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 733-4921
- Mfr. Part No.:
- H3DKGACDC24240
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Star Delta H3DK-G/GE Series
Set two time ranges between 1 → 120 s with one timer
Models with 240 → 440 Vac power supply
DIN rail track mounting
9 terminals
Contact outputs: Delta circuit: SPDT, Star circuit: SPDT
Insulation resistance: 100 MΩ min. at 500 Vdc
Protection class rating: IP30 (Terminal block: IP20)
Models with 240 → 440 Vac power supply
DIN rail track mounting
9 terminals
Contact outputs: Delta circuit: SPDT, Star circuit: SPDT
Insulation resistance: 100 MΩ min. at 500 Vdc
Protection class rating: IP30 (Terminal block: IP20)
Approvals
CE, cURus, CCC, LR
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Star Delta |
Time Range | 1 → 12 s, 10 → 120s |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Time Increment | Seconds |
Maximum Current | 5A |
Maximum Voltage | 24 V dc, 250V ac |
Terminal Type | Screw |
Switch Configuration | SPDT |
Width | 22.5mm |
Power Supply | Internal |
Depth | 100mm |
Maximum Operating Temperature | +55°C |
Series | H3DK |
Length | 89.4mm |
Minimum Operating Temperature | -20°C |