ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s, 1-Function,
- RS Stock No.:
- 442-9461
- Mfr. Part No.:
- 1SVR550127R1100
- Manufacturer:
- ABB
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
38 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR446.83
Units | Per Unit |
1 - 24 | MYR446.83 |
25 - 49 | MYR439.00 |
50 + | MYR430.84 |
- RS Stock No.:
- 442-9461
- Mfr. Part No.:
- 1SVR550127R1100
- Manufacturer:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
CT-ARE - True Off Delay Time
Standard time relay with 1 function, 1 time range
In the most common time and supply voltage versions
All time settings via absolute scales
Function display in internal symbols on front side
Max. 2 supply voltages via terminal selection in one unit
Terminal technology, max. 2x1.5mm2 with cable end sleeve
Extremely cost-effective standard time relay
Fine time value setting in absolute values via front potentiometer
Activation via non-floating contacts or via the supply voltage
Output 1 changer
In the most common time and supply voltage versions
All time settings via absolute scales
Function display in internal symbols on front side
Max. 2 supply voltages via terminal selection in one unit
Terminal technology, max. 2x1.5mm2 with cable end sleeve
Extremely cost-effective standard time relay
Fine time value setting in absolute values via front potentiometer
Activation via non-floating contacts or via the supply voltage
Output 1 changer
On delay time relay AHF/switch-off delay
Function start via non-floating control contact
Supply voltage=control voltage
Control voltage must be tapped from terminals A1 and Y1 directly in order to guarantee trouble-free function
Approvals
UL, CSA, GL, DIN VDE, IEC
True Off Delay
Specifications
Attribute | Value |
---|---|
Supply Voltage | 200 → 240 V ac, 24V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | OFF Delay |
Time Range | 0.1 → 10s |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Seconds |
Maximum Current | 4A |
Switch Configuration | SPDT |
Terminal Type | Screw |
Power Supply | External |
Width | 22.5mm |
Minimum Voltage | 24V |
Depth | 78mm |
Maximum Operating Temperature | +60°C |
Series | 1SVR |
Length | 78.5mm |
Contact Material | Silver Cadmium Oxide |
Minimum Operating Temperature | -20°C |