Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 240V ac, 2-Contact, 0.05 Secs, 300 Hrs, 1-Function,
- RS Stock No.:
- 247-2271
- Mfr. Part No.:
- RE22R2CMR
- Manufacturer:
- Schneider Electric
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR439.07
Units | Per Unit |
---|---|
1 + | MYR439.07 |
- RS Stock No.:
- 247-2271
- Mfr. Part No.:
- RE22R2CMR
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric single function relay operates voltage 24 to 240 V ac/dc and suitable for DIN Rail mounting. It is compact in size and it used time range 0.05 s to 300 h. It has 120 ms on de-energisation typical reset time and its nominal current id 8 A.
Ambient air temperature for operation -20 to 60 °C
IP degree of protection IP20
IP degree of protection IP20
Specifications
Attribute | Value |
---|---|
Supply Voltage | 240V ac |
Mounting Type | DIN Rail |
Mode of Operation | OFF Delay |
Time Range | 0.05 Secs, 300 Hrs |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Switch Configuration | SPST |
Terminal Type | Screw |
Series | Harmony Time |