- RS Stock No.:
- 179-2935
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 179-2935
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8 pin plug-in
Analogue Dial Display
On Delay Timer
Analogue Dial Display
On Delay Timer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230V ac |
Mounting Type | Plug In |
Mode of Operation | ON Delay |
Time Range | 0.5 → 10min |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Minutes |
Maximum Current | 5A |
Maximum Voltage | 230V ac |
Switch Configuration | DPDT |
Terminal Type | 8-Pin Connector |
Width | 21.5mm |
Depth | 2.8mm |
Length | 53mm |
Time Delay | 0.2s |