Sensata / Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 180 → 240V ac/dc, 2-Contact, 0.1 s →
- RS Stock No.:
- 144-5926
- Mfr. Part No.:
- DRTU24A06
- Manufacturer:
- Sensata / Crydom
Discontinued product
- RS Stock No.:
- 144-5926
- Mfr. Part No.:
- DRTU24A06
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Crydom SeriesOne DR Solid State Timers
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.
Features and Benefits
Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator
Solid-State Time Delay Relays
Specifications
Attribute | Value |
---|---|
Supply Voltage | 180 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Multifunction |
Time Range | 0.1 s → 100h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPST |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 6A |
Maximum Voltage | 240V ac/dc |
Terminal Type | Screw |
Switch Configuration | Solid State |
Power Supply | External |
Minimum Voltage | 180V ac/dc |
Width | 11mm |
Maximum Operating Temperature | +80°C |
Series | SeriesOneDR |
Minimum Current | 150mA |
Length | 87.7mm |
Depth | 83mm |
Time Delay | 100ms |
Minimum Operating Temperature | -30°C |