Siemens 3RP20 Series DIN Rail Mount Timer Relay, 100 → 127 V ac, Maximum of 24V ac/dc, 1-Contact, 0.05 s
- RS Stock No.:
- 124-9402
- Mfr. Part No.:
- 3RP2025-2AQ30
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 124-9402
- Mfr. Part No.:
- 3RP2025-2AQ30
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens SIRIUS 3RP20- On-Delay Timer Relay
SIRIUS 3RP20 series solid-state time delay relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept makes the time delay relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
Their fully developed concept makes the time delay relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
On-Delay function
45 mm width
1 or 2 changeover contacts
Screw terminals
DIN Rail mounting
45 mm width
1 or 2 changeover contacts
Screw terminals
DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 127 V ac, Maximum of 24V ac/dc |
Mounting Type | DIN Rail |
Time Range | 0.05 s → 100h |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Hours, Seconds |
Maximum Voltage | 24 V ac/dc, 127V ac |
Terminal Type | Cage Clamp |
Power Supply | External |
Width | 73mm |
Minimum Voltage | 100V ac |
Depth | 60mm |
Maximum Operating Temperature | +60°C |
Length | 45mm |
Series | 3RP20 |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Tin Oxide |