- RS Stock No.:
- 341-165
- Mfr. Part No.:
- MT4L60S110VAC
- Manufacturer:
- Tempatron
Discontinued product
- RS Stock No.:
- 341-165
- Mfr. Part No.:
- MT4L60S110VAC
- Manufacturer:
- Tempatron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Miniature
Function - 111
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110V ac |
Mounting Type | Plug In |
Mode of Operation | ON Delay Energise |
Time Range | 3 → 60s |
Number of Contacts | 4 |
Number of Timer Functions | Single |
Contact Configuration | 4PDT |
Time Increment | Seconds |
Maximum Current | 3A |
Maximum Voltage | 240 V ac, 30V dc |
Terminal Type | 14-Pin Connector |
Switch Configuration | 4PDT |
Width | 21.8mm |
Power Supply | External |
Length | 28.2mm |
Depth | 68.5mm |
Maximum Operating Temperature | +60°C |
Time Delay | (Reset) 100ms |
Contact Material | Silver |
Minimum Operating Temperature | -10°C |