- RS Stock No.:
- 662-3993
- Mfr. Part No.:
- NE556DR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-3993
- Mfr. Part No.:
- NE556DR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Timer Type | Standard |
Package Type | SOIC |
Number of Internal Timers | 2 |
Pin Count | 14 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 16 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Maximum Quiescent Current | 30mA |
Maximum Low Level Output Current | 200mA |
Maximum High Level Output Current | -200mA |
Length | 8.65mm |
Height | 1.58mm |
Width | 3.91mm |
Dimensions | 8.65 x 3.91 x 1.58mm |