- RS Stock No.:
- 620-3924
- Mfr. Part No.:
- 1270700
- Manufacturer:
- Theben / Timeguard
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR622.41
Units | Per Unit |
1 - 4 | MYR622.41 |
5 - 9 | MYR611.50 |
10 + | MYR595.64 |
- RS Stock No.:
- 620-3924
- Mfr. Part No.:
- 1270700
- Manufacturer:
- Theben / Timeguard
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LUNA 127 star light-dependent relays
Light dependent relay with built-in sensor.
For controlling street lighting, external staircases, window displays, door entries, etc.
Switches on and off automatically based on the lighting value (lux) set via the twilight switch.
Built-in brightness sensor with very high light incidence angle (approx. 180 degrees) and special lens
Continuous brightness adjustment via the 2 → 200 lux setting screw.
Preset brightness level value approx. 15 lux.
Time delay continuously adjustable to switch on and off preventing abnormal switching operations due to flashes, car headlights, etc., of approx. 2-100 s.
Test key for checking the installation independently of set brightness value.
For controlling street lighting, external staircases, window displays, door entries, etc.
Switches on and off automatically based on the lighting value (lux) set via the twilight switch.
Built-in brightness sensor with very high light incidence angle (approx. 180 degrees) and special lens
Continuous brightness adjustment via the 2 → 200 lux setting screw.
Preset brightness level value approx. 15 lux.
Time delay continuously adjustable to switch on and off preventing abnormal switching operations due to flashes, car headlights, etc., of approx. 2-100 s.
Test key for checking the installation independently of set brightness value.
Photoelectric
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 → 230 V ac |
Number of Channels | 1 |
Terminal Type | Screw |
Contact Configuration | SPNO |
Height | 118.4mm |
Depth | 49.4mm |