- RS Stock No.:
- 512-9718
- Mfr. Part No.:
- 04.36.0009.1
- Manufacturer:
- Grasslin
Discontinued product
- RS Stock No.:
- 512-9718
- Mfr. Part No.:
- 04.36.0009.1
- Manufacturer:
- Grasslin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Grasslin Analogue Time Switch
The Grasslin BG1S series analogue time switch is a single-channel, single pole double throw (SPDT) contact configuration device. It is an astronomical time switch with the daily program and 20 memory locations. This switch has a supply voltage rating of 250VAC. It mounts directly over a flush or surface mount.
Features and Benefits
Socket box mount
Optimal manipulation protection through sealable housing
96 tappets allow the system to be switched ON/OFF at the current time with up to 48 ON/OFF switching times
Volt-free contacts
Switching time is 15 minutes
Not suitable for discharge lighting
Control panel cut-out 62.5mm for sub-panel mounting
Optimal manipulation protection through sealable housing
96 tappets allow the system to be switched ON/OFF at the current time with up to 48 ON/OFF switching times
Volt-free contacts
Switching time is 15 minutes
Not suitable for discharge lighting
Control panel cut-out 62.5mm for sub-panel mounting
Applications
Machinery control
Heating systems
Devices, motor and pump control
Heating systems
Devices, motor and pump control
Specifications
Attribute | Value |
---|---|
Supply Voltage | 250 V ac |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 15 min |
Height | 40mm |
Depth | 15.7mm |
Memory Spaces | 20 |
Battery Life | 70h |