- RS Stock No.:
- 209-1300
- Mfr. Part No.:
- A9C15907
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1300
- Mfr. Part No.:
- A9C15907
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric Acti 9 IH series of load-shedder used DIN rail mounting and 1 channel. It ha used screw terminal.
Ambient air temperature for operation -5 to 50 °C
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 1 |