- RS Stock No.:
- 329-244
- Mfr. Part No.:
- 851 - 087N657400
- Manufacturer:
- Danfoss
- RS Stock No.:
- 329-244
- Mfr. Part No.:
- 851 - 087N657400
- Manufacturer:
- Danfoss
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Danfoss Digital Time Switch
The Danfoss digital timer switch is a programmable, single-channel device. It has a single pole double throw (SPDT) contact configuration and LED display. This 7-day operated device is programmed via a membrane keyboard with audible entry verification capable of up to 200 memory space. This switch offers both pulsed and continuous 230VAC supply voltage.
Features and Benefits
Shortest switching time is 1 minute
Manual selection of any output for a present period of 1 hour, 2 hours, 3 hours or 4 hours
Manual override facility
Surface mount
Key protection
Battery back up
The MANUAL position of the rocker switch provides a continuous ON but only while the switch is held down
Cabled with a 1.5mm twin and earth mains cable
Manual selection of any output for a present period of 1 hour, 2 hours, 3 hours or 4 hours
Manual override facility
Surface mount
Key protection
Battery back up
The MANUAL position of the rocker switch provides a continuous ON but only while the switch is held down
Cabled with a 1.5mm twin and earth mains cable
Applications
Ideal as a school bell
factory hooter timer
factory hooter timer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 1 min |
Height | 228mm |
Depth | 50mm |
Memory Spaces | 200 |
Battery Life | 1/4yr |