Eaton Time Switch
- RS Stock No.:
- 121-568
- Mfr. Part No.:
- 152668 XMW-MS
- Manufacturer:
- Eaton
Price Each
MYR51.96
Temporarily out of stock - back order for despatch 03/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR51.96 |
Related links
- Eaton Distribution Switch Time Switch 230 V, 1-Channel
- Schneider Electric Digital Time Switch 230 V, 1-Channel
- Eaton Mounting Tool
- Schneider Electric Digital Time Switch 230 V, 4-Channel
- Eaton Digital Time Switch Time Switch 230 → 240 V, 1-Channel
- Eaton Distribution Parts Time Switch 230 V, 1-Channel
- Eaton AC Time Switch 110 → 230 V, 1-Channel
- Eaton Distribution Parts Time Switch 110 → 230 V, 1-Channel