- RS Stock No.:
- 893-4746
- Mfr. Part No.:
- 40F5K0E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-4746
- Mfr. Part No.:
- 40F5K0E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 5kΩ |
Power Rating | 10W |
Tolerance | ±1% |
Series | 40 |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±20ppm/°C |
Minimum Operating Temperature | +25°C |