- RS Stock No.:
- 892-7833
- Mfr. Part No.:
- 20JR20E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-7833
- Mfr. Part No.:
- 20JR20E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
20 Series Wirewound Axial Resistors
Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.
Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 200mΩ |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 20 |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | +25°C |