Ohmite 27Ω Carbon Film Resistor 1W ±5% OM2705E
- RS Stock No.:
- 892-5685
- Mfr. Part No.:
- OM2705E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-5685
- Mfr. Part No.:
- OM2705E
- Manufacturer:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 27Ω | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Carbon Film | |
Series | OM | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | -450ppm/°C | |
Minimum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 27Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series OM | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient -450ppm/°C | ||
Minimum Operating Temperature +70°C | ||