Caddock 20MΩ Film Resistor 7.5W ±1% MG780-20.0M-1%
- RS Stock No.:
- 888-5272
- Mfr. Part No.:
- MG780-20.0M-1%
- Manufacturer:
- Caddock
Subtotal (1 unit)**
MYR551.45
Temporarily out of stock - back order for despatch 26/06/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR551.45 |
**price indicative
- RS Stock No.:
- 888-5272
- Mfr. Part No.:
- MG780-20.0M-1%
- Manufacturer:
- Caddock
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Caddock | |
Resistance | 20MΩ | |
Power Rating | 7.5W | |
Tolerance | ±1% | |
Technology | Film | |
Series | MG | |
Temperature Coefficient | ±80ppm/°C | |
Select all | ||
---|---|---|
Brand Caddock | ||
Resistance 20MΩ | ||
Power Rating 7.5W | ||
Tolerance ±1% | ||
Technology Film | ||
Series MG | ||
Temperature Coefficient ±80ppm/°C | ||
Related links
- RS PRO 500MΩ Thick Film Resistor 7.5W ±5%
- RS PRO 50MΩ Thick Film Resistor 7.5W ±5%
- RS PRO 1GΩ Thick Film Resistor 7.5W ±5%
- Myrra 5V dc 1 Output Through Hole PCB Transformer, 7.5W
- Myrra 12V dc 1 Output Through Hole PCB Transformer, 7.5W
- Myrra 24V dc 1 Output Through Hole PCB Transformer, 7.5W
- Myrra 15V dc 1 Output Through Hole PCB Transformer, 7.5W
- Myrra 18V dc 1 Output Through Hole PCB Transformer, 7.5W