- RS Stock No.:
- 788-8100
- Mfr. Part No.:
- RLP03470R0FB15
- Manufacturer:
- Vishay
105 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR87.62
Units | Per Unit | Per Pack* |
5 - 245 | MYR87.62 | MYR438.10 |
250 - 495 | MYR85.78 | MYR428.90 |
500 - 1245 | MYR83.206 | MYR416.03 |
1250 + | MYR81.164 | MYR405.82 |
*price indicative |
- RS Stock No.:
- 788-8100
- Mfr. Part No.:
- RLP03470R0FB15
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Standards
NF C83210 and MIL-R-26E
Approvals
CECC 40201-006, NFC 83210
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 3W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | RLP3 |
Temperature Coefficient | ±25ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | -55°C |