- RS Stock No.:
- 775-7560
- Mfr. Part No.:
- FW50A10R0JA
- Manufacturer:
- Bourns
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR3.24
Units | Per Unit | Per Pack* |
5 - 120 | MYR3.24 | MYR16.20 |
125 - 245 | MYR3.124 | MYR15.62 |
250 + | MYR2.97 | MYR14.85 |
*price indicative |
- RS Stock No.:
- 775-7560
- Mfr. Part No.:
- FW50A10R0JA
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FW Series Axial Fusible Power Resistors
Axial leaded wirewound power resistors designed to fuse under abnormal conditions such as surges in voltage or circuit malfunction. These resistors will fuse upon application of 120 or 240V with the exception of the 7W version which will only fuse on application of 240Vac. Designed for use in white goods, invertors, lighting and metering.
Approvals
UL E349323
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | FW |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |