- RS Stock No.:
- 754-7086
- Mfr. Part No.:
- YR1B9K09CC
- Manufacturer:
- TE Connectivity
195 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR2.91
Units | Per Unit | Per Pack* |
5 - 245 | MYR2.91 | MYR14.55 |
250 - 495 | MYR2.748 | MYR13.74 |
500 + | MYR2.562 | MYR12.81 |
*price indicative |
- RS Stock No.:
- 754-7086
- Mfr. Part No.:
- YR1B9K09CC
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - R Series
Specifications
Attribute | Value |
---|---|
Resistance | 9.09kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -65°C |