- RS Stock No.:
- 683-4102
- Mfr. Part No.:
- MRS25000C8204FCT00
- Manufacturer:
- Vishay
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2700 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
MYR0.428
Units | Per Unit | Per Pack* |
25 - 1225 | MYR0.428 | MYR10.70 |
1250 - 2475 | MYR0.391 | MYR9.775 |
2500 + | MYR0.364 | MYR9.10 |
*price indicative |
- RS Stock No.:
- 683-4102
- Mfr. Part No.:
- MRS25000C8204FCT00
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
0.6W MRS25 Series (100kΩ to 10MΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 8.2MΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |