Vishay 10mΩ Thick Film Resistor 30W ±5% LTO030FR0100JTE3
- RS Stock No.:
- 532-8088
- Mfr. Part No.:
- LTO030FR0100JTE3
- Manufacturer:
- Vishay
Bulk discount available
Price Each**
MYR42.16
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 12 | MYR42.16 |
13 - 24 | MYR41.29 |
25 + | MYR40.05 |
**price indicative
Related links
- Vishay 10mΩ Thick Film Resistor 30W ±5% LTO030FR0100JTE3
- Caddock 20mΩ Power Film Resistor 30W ±5% MP930-0.020-5%
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J