- RS Stock No.:
- 502-0920
- Mfr. Part No.:
- RCR60C474J
- Manufacturer:
- KOA
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR13.933
Units | Per Unit | Per Pack* |
10 - 490 | MYR13.933 | MYR139.33 |
500 - 990 | MYR13.64 | MYR136.40 |
1000 + | MYR13.232 | MYR132.32 |
*price indicative |
- RS Stock No.:
- 502-0920
- Mfr. Part No.:
- RCR60C474J
- Manufacturer:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Insulation-Coated Anti-Surge Fixed Resistor, 1 W
Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)
Standards
EN60065 (BSI, VDE), UL1676, c-UL
Specifications
Attribute | Value |
---|---|
Resistance | 470kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |