Recently searched

    KOA 680Ω Carbon Film Resistor 0.25W ±5% CFS1/4C681J

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    MYR4.20

    Add to Basket
    Select or type quantity
    2400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    20 - 1980MYR0.21MYR4.20
    2000 - 4980MYR0.204MYR4.08
    5000 - 9980MYR0.198MYR3.96
    10000 +MYR0.194MYR3.88

    **price indicative

    RS Stock No.:
    491-2569
    Mfr. Part No.:
    CFS1/4C681J
    Manufacturer:
    KOA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KOA

    Resistance

    680Ω

    Power Rating

    0.25W

    Tolerance

    ±5%

    Technology

    Carbon Film

    Series

    CF

    Temperature Coefficient

    -450 → +350ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links