Recently searched

    KOA 47kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC4702F

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    MYR18.44

    Add to Basket
    Select or type quantity
    1140 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    20 - 1980MYR0.922MYR18.44
    2000 - 4980MYR0.895MYR17.90
    5000 - 9980MYR0.868MYR17.36
    10000 +MYR0.849MYR16.98

    **price indicative

    RS Stock No.:
    491-1831
    Mfr. Part No.:
    MFS1/4CC4702F
    Manufacturer:
    KOA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KOA

    Resistance

    47kΩ

    Power Rating

    0.25W

    Tolerance

    ±1%

    Technology

    Metal Film

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±50ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links