KOA 33kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC3302F
- RS Stock No.:
- 491-1780
- Mfr. Part No.:
- MFS1/4CC3302F
- Manufacturer:
- KOA
Bulk discount available
Subtotal (1 pack of 20 units)**
MYR18.44
980 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
20 - 1980 | MYR0.922 | MYR18.44 |
2000 - 4980 | MYR0.895 | MYR17.90 |
5000 - 9980 | MYR0.868 | MYR17.36 |
10000 + | MYR0.849 | MYR16.98 |
**price indicative
- RS Stock No.:
- 491-1780
- Mfr. Part No.:
- MFS1/4CC3302F
- Manufacturer:
- KOA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KOA | |
Resistance | 33kΩ | |
Power Rating | 0.25W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±50ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KOA | ||
Resistance 33kΩ | ||
Power Rating 0.25W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KOA 100kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1003F
- KOA 150kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1503F
- KOA 36kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC3602F
- KOA 6.8kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC6801F
- KOA 300kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC3003F
- KOA 1.1kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1101F
- KOA 56kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC5602F
- KOA 200Ω Metal Film Resistor 0.25W ±1% MFS1/4CC2000F