- RS Stock No.:
- 487-8683
- Mfr. Part No.:
- MRA0207332KBTA015
- Manufacturer:
- Arcol
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR4.00
Units | Per Unit | Per Pack* |
5 - 120 | MYR4.00 | MYR20.00 |
125 - 245 | MYR3.916 | MYR19.58 |
250 + | MYR3.798 | MYR18.99 |
*price indicative |
- RS Stock No.:
- 487-8683
- Mfr. Part No.:
- MRA0207332KBTA015
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
Product Details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 332kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |