Recently searched

    KOA 2.2MΩ Carbon Film Resistor 0.25W ±5% CF1/4C225J

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    MYR24.50

    Add to Basket
    Select or type quantity
    1700 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Bag**
    100 - 2400MYR0.245MYR24.50
    2500 - 9900MYR0.24MYR24.00
    10000 - 24900MYR0.233MYR23.30
    25000 +MYR0.227MYR22.70

    **price indicative

    RS Stock No.:
    475-7097
    Mfr. Part No.:
    CF1/4C225J
    Manufacturer:
    KOA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KOA

    Resistance

    2.2MΩ

    Power Rating

    0.25W

    Tolerance

    ±5%

    Technology

    Carbon Film

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    -1300 → 0ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links