- RS Stock No.:
- 354-4121
- Mfr. Part No.:
- PBV10M OHMD
- Manufacturer:
- PCN
163 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR166.75
Units | Per Unit |
1 - 4 | MYR166.75 |
5 - 19 | MYR162.09 |
20 + | MYR155.41 |
- RS Stock No.:
- 354-4121
- Mfr. Part No.:
- PBV10M OHMD
- Manufacturer:
- PCN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Shunt Resistor PBV Series
Heat radiating function
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Specifications
Attribute | Value |
---|---|
Resistance | 10mΩ |
Power Rating | 1.5W |
Tolerance | ±0.5% |
Technology | Metal Film |
Series | PBV |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.1mm |