- RS Stock No.:
- 206-1704
- Mfr. Part No.:
- SBCHE15150RJ
- Manufacturer:
- TE Connectivity
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR5.91
Units | Per Unit | Per Pack* |
5 - 120 | MYR5.91 | MYR29.55 |
125 - 245 | MYR5.786 | MYR28.93 |
250 - 495 | MYR5.612 | MYR28.06 |
500 - 1245 | MYR5.442 | MYR27.21 |
1250 + | MYR5.278 | MYR26.39 |
*price indicative |
- RS Stock No.:
- 206-1704
- Mfr. Part No.:
- SBCHE15150RJ
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 17W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 17W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |