- RS Stock No.:
- 199-1881
- Mfr. Part No.:
- CFR-50JT-52-470R
- Manufacturer:
- Yageo
800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Tape of 100)
MYR0.175
Units | Per Unit | Per Tape* |
100 - 1200 | MYR0.175 | MYR17.50 |
1300 - 2400 | MYR0.169 | MYR16.90 |
2500 + | MYR0.16 | MYR16.00 |
*price indicative |
- RS Stock No.:
- 199-1881
- Mfr. Part No.:
- CFR-50JT-52-470R
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo CFR series 470O is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 1/2W |
Composition | Carbon Film |
Tolerance | 5% |
Axial/Radial | Axial |
Series | CFR |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |