- RS Stock No.:
- 184-8867
- Mfr. Part No.:
- ERG12SJ102
- Manufacturer:
- Panasonic
Available for back order.
Price Each (On a Tape of 50)
MYR0.287
Units | Per Unit | Per Tape* |
50 - 450 | MYR0.287 | MYR14.35 |
500 - 950 | MYR0.263 | MYR13.15 |
1000 + | MYR0.23 | MYR11.50 |
*price indicative |
- RS Stock No.:
- 184-8867
- Mfr. Part No.:
- ERG12SJ102
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Axial - 0.5W - 5W
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.5W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -55°C |