KOA 2MΩ Ceramic Resistor 10W ±1% GS10DC2004F
- RS Stock No.:
- 182-6154
- Mfr. Part No.:
- GS10DC2004F
- Manufacturer:
- KOA
Price Each**
MYR387.77
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR387.77 |
5 + | MYR360.70 |
**price indicative
Related links
- KOA 1Ω Ceramic Resistor 10W ±1% BWR10C1R00F
- Arcol 750kΩ Ceramic Resistor 10W 106BA754KDS
- Vishay 10Ω Wire Wound Resistor 10W ±1% RLP1010R00FB25
- Vishay 100mΩ Wire Wound Resistor 10W ±1% RS010R1000FE12
- Vishay 20Ω Wire Wound Resistor 10W ±1% RS01020R00FE12
- Vishay 150kΩ Wire Wound Resistor 10W ±1% RS010150K0FE12
- Vishay 100Ω Wire Wound Resistor 10W ±1% RS010100R0FE12
- Arcol 100kΩ Ceramic Resistor 10W 106BA104KDS