KOA 2MΩ Ceramic Resistor 5W ±1% GS5DC2004F
- RS Stock No.:
- 182-6122
- Mfr. Part No.:
- GS5DC2004F
- Manufacturer:
- KOA
Bulk discount available
Price Each
MYR266.65
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR266.65 |
5 + | MYR261.05 |
- RS Stock No.:
- 182-6122
- Mfr. Part No.:
- GS5DC2004F
- Manufacturer:
- KOA
Related links
- KOA 10Ω Ceramic Resistor 5W ±1% BWR5C10R0F
- KOA 20MΩ Ceramic Resistor 5W ±1% GS5DC2005F
- KOA 500kΩ Ceramic Resistor 5W ±1% GS5DC5003F
- KOA 5.1Ω Ceramic Resistor 5W ±1% BWR5C5R10F
- KOA 100Ω Ceramic Resistor 5W ±1% BWR5C1000F
- KOA 1Ω Ceramic Resistor 5W ±1% BWR5C1R00F
- Vishay 500mΩ Wire Wound Resistor 5W ±1% RS005R5000FE12
- Arcol Ohmite 4Ω Wire Wound Resistor 5W ±1% 45F4R0E